Low

JOHANSON MANUFACTURING  RF040BA03  RESISTOR THICK FILM FLANGED, 100 OHM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Frequency Max: 4GHz
  • MSL: -
  • Operating Temperature Max: 100°C
  • Operating Temperature Min: -55°C
  • Power Rating: 40W
  • Resistance: 100ohm
  • Resistance Tolerance: ± 5%
  • Resistor Case Style: -
  • Resistor Mounting: Panel
  • SVHC: No SVHC (16-Dec-2013)
  • Temperature Coefficient: ± 100ppm/°C

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/527

Availability

Availability:  16

(Available until stock is exhausted)


  • 16 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $10.20

Buy

Price

Quantity List Price Your Price
1 - 24 $13.77 Promotional price $10.20
25 - 49 $12.43 Promotional price $8.75
50 - 99 $10.78 Promotional price $8.75
100 - 249 $10.10 Promotional price $8.75
250 - 999999999 $9.31 Promotional price $8.16