Low

TEXAS INSTRUMENTS  SN74HC541N  IC, NON INVERTING BUFFER, DIP-20

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Logic Case Style: DIP
  • Logic Device Type: Buffer, Non Inverting
  • MSL: -
  • No. of Pins: 20
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 6V
  • Supply Voltage Min: 2V
  • Supply Voltage Range: 2V to 6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/268
  •  130/274

Availability

Availability:  1,870


  • 1,870 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/27/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.68

Buy

Price

Quantity List Price
1 - 9 $0.68
10 - 99 $0.518
100 - 999 $0.342
1000 - 4999 $0.254
5000 - 9999 $0.233
10000 - 24999 $0.193
25000 - 49999 $0.189
50000+ $0.179
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
60K5165
CD74HC541E

CD74HC541E

TEXAS INSTRUMENTS

IC, NON INVERTING BUFFER, DIP-20

IC, NON INVERTING BUFFER, DIP-20; Logic Device Type:Buffer / Line Driver, Non Inverting; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Min:-55°C; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

821

1+ $0.88 10+ $0.702 100+ $0.524 500+ $0.385 more…

Buy
  • 821 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14
67K8387
SN74HC541NE4

SN74HC541NE4

TEXAS INSTRUMENTS

IC, NON INVERTING BUFFER, DIP-20

IC, NON INVERTING BUFFER, DIP-20; Logic Device Type:Buffer / Line Driver, Non Inverting; Supply Voltage Min:6V; Supply Voltage Max:2V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Min:-40°C; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.254 5000+ $0.233 10000+ $0.193 25000+ $0.189 more…

Buy
    Per the manufacturer, more stock expected week of 11/17/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought