Low

TEXAS INSTRUMENTS  NE5534AP  IC, OP-AMP, 10MHZ, 13V/ us, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: DIP
  • Bandwidth: 10MHz
  • MSL: -
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Op Amp Type: Low Noise
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 13V/µs
  • Supply Voltage Range: ± 5V to ± 15V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/118
  •  130/131

Availability

Availability:  920


  • 920 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.995

Buy

Price

Quantity List Price
1 - 9 $0.995
10 - 99 $0.795
100 - 499 $0.61
500 - 999 $0.472
1000 - 2499 $0.438
2500 - 4999 $0.382
5000 - 9999 $0.376
10000+ $0.373
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
63K6034
NE5534APE4

NE5534APE4

TEXAS INSTRUMENTS

IC, OP-AMP, 10MHZ, 13V/ us, DIP-8

IC, OP-AMP, 10MHZ, 13V/ us, DIP-8; Op Amp Type:Low Noise; No. of Amplifiers:1; Slew Rate:13V/µs; Supply Voltage Range:± 5V to ± 15V; Amplifier Case Style:DIP; No. of Pins:8; Bandwidth:10MHz; Operating Temperature Min:0°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $0.472 1000+ $0.438 2500+ $0.382 5000+ $0.376 more…

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought