Low

MULTICOMP  1.5KE68CA  TVS DIODE, 16.3A, 92V, Bidirectional, DO-201

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 91R0682
  • Manufacturer Part No 1.5KE68CA

Product Information


  • Breakdown Voltage Max: 71.4V
  • Breakdown Voltage Min: 64.6V
  • Breakdown Voltage Range: 64.6V to 71.4V
  • Clamping Voltage Vc Max: 92V
  • Diode Case Style: DO-201
  • MSL: -
  • No. of Pins: 2
  • Packaging: Cut Tape
  • Peak Pulse Current Ippm: 16.3A
  • Power Dissipation Pd: 5W
  • Reverse Stand-Off Voltage Vrwm: 58.1V
  • SVHC: To Be Advised
  • TVS Polarity: Bidirectional

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/364
  •  130/364

Availability

Availability:  724


  • 724 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/29/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.36

Buy

Price

Quantity List Price Your Price
1 - 24 $0.423 Promotional price $0.36
25 - 99 $0.394 Promotional price $0.36
100 - 249 $0.354 Promotional price $0.354
250 - 499 $0.322 Promotional price $0.322
500+ $0.293 Promotional price $0.293
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
53X0697
1.5KE68CA

1.5KE68CA

MULTICOMP

TVS - Diode, 16.3A, 92V, Bidirectional, DO-201

TVS - Diode, 16.3A, 92V, Bidirectional, DO-201; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:58.1V; Breakdown Voltage Min:64.6V; Breakdown Voltage Max:71.4V; Clamping Voltage Vc Max:92V; Peak Pulse Current Ippm:16.3A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

7,200

1000+ $0.084 Promotional price 5000+ $0.084 Promotional price

Buy
  • 7,200 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
Suggested Substitutes
06R2105
1.5KE68CA

1.5KE68CA

LITTELFUSE

TVS DIODE, 1.5KW, 68V, DO-201

TVS DIODE, 1.5KW, 68V, DO-201; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:58.1V; Breakdown Voltage Min:64.6V; Breakdown Voltage Max:71.4V; Clamping Voltage Vc Max:92V; Peak Pulse Current Ippm:16.5A; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

137

1+ $0.29 Promotional price 10+ $0.29 Promotional price 25+ $0.29 Promotional price 100+ $0.29 Promotional price more…

Buy
  • 137 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
48F5849
1.5KE68CA

1.5KE68CA

LITTELFUSE

TVS DIODE, 1.5KW, 68V, DO-201, FULL REEL

TVS DIODE, 1.5KW, 68V, DO-201, FULL REEL; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:58.1V; Breakdown Voltage Min:64.6V; Breakdown Voltage Max:71.4V; Clamping Voltage Vc Max:92V; Peak Pulse Current Ippm:16.5A; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,200

1200+ $0.279 2400+ $0.253 3600+ $0.237 6000+ $0.227

Buy
  • 1,200 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14

Associated Products


Customers Also Bought