Low

TEXAS INSTRUMENTS  CD4051BE  IC, ANALOG MUX/DMUX, 8 X 1, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Analog Multiplexer Case: DIP
  • Analog Switch Case Style: DIP
  • MSL: -
  • Multiplexer Configuration: 8:1
  • No. of Circuits: 1
  • No. of Pins: 16
  • On State Resistance Max: 240ohm
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Current: 80nA
  • Supply Voltage Range: 3V to 20V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/271

Availability

Availability:  6,136


  • 6,136 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.561

Buy

Price

Quantity List Price
1 - 9 $0.561
10 - 99 $0.428
100 - 999 $0.282
1000 - 4999 $0.209
5000 - 9999 $0.193
10000 - 24999 $0.16
25000 - 49999 $0.156
50000+ $0.148
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
67K7923
CD4051BEE4

CD4051BEE4

TEXAS INSTRUMENTS

IC, ANALOG MUX/DMUX, 8 X 1, DIP-16

IC, ANALOG MUX/DMUX, 8 X 1, DIP-16; No. of Circuits:1; On State Resistance Max:240ohm; Supply Voltage Range:3V to 20V; Analog Multiplexer Case:DIP; No. of Pins:16; Multiplexer Configuration:8:1; Operating Temperature Min:-55°C; MSL:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.225 5000+ $0.207 10000+ $0.172 25000+ $0.168 more…

Buy
    Supplier lead time 9 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
70R5226
HEF4051BP,652

HEF4051BP,652

NXP

IC, ANALOG MUX/DMUX, 8 X 1, DIP-16

IC, ANALOG MUX/DMUX, 8 X 1, DIP-16; No. of Circuits:1; On State Resistance Max:60ohm; Supply Voltage Range:3V to 15V; Analog Multiplexer Case:DIP; No. of Pins:16; Multiplexer Configuration:8:1; Operating Temperature Min:-40°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

634

1+ $0.572 Promotional price 10+ $0.572 Promotional price 25+ $0.572 Promotional price 100+ $0.572 Promotional price more…

Buy

(Available until stock is exhausted)

  • 634 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought