Low

TEXAS INSTRUMENTS  CD4017BE  IC, DECADE COUNTER/DIVIDER, CMOS, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Clock Frequency: 11MHz
  • Count Maximum: 5
  • Counter Type: Decade / Divider
  • Logic Case Style: DIP
  • MSL: -
  • No. of Pins: 16
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 18V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 18V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/270
  •  130/271

Availability

Availability:  3,874


  • 3,874 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.517

Buy

Price

Quantity List Price
1 - 9 $0.517
10 - 99 $0.393
100 - 999 $0.26
1000 - 4999 $0.193
5000 - 9999 $0.177
10000 - 24999 $0.151
25000 - 49999 $0.148
50000+ $0.144
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
70R5157
HEF4017BP,652

HEF4017BP,652

NXP

IC, 5 STAGE JOHNSON DECADE COUNTER, 16-DIP

IC, 5 STAGE JOHNSON DECADE COUNTER, 16-DIP; Counter Type:Decade, Johnson; Clock Frequency:30MHz; Count Maximum:9; Supply Voltage Min:4.5V; Supply Voltage Max:15.5V; Logic Case Style:DIP; No. of Pins:16; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

760

1+ $1.28 10+ $1.14 25+ $1.03 100+ $0.894 more…

Buy
  • 760 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14
89K0558
HCF4017BEY

HCF4017BEY

STMICROELECTRONICS

IC, 5-STAGE DECADE COUNTER, DIP-16

IC, 5-STAGE DECADE COUNTER, DIP-16; Counter Type:Decade; Clock Frequency:11MHz; Count Maximum:5; Supply Voltage Min:3V; Supply Voltage Max:20V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Min:-55°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Not Currently Stocked

1+ $0.717 Promotional price 10+ $0.717 Promotional price 25+ $0.717 Promotional price 100+ $0.717 Promotional price more…

Not Currently Stocked

63K5016
CD4017BEE4

CD4017BEE4

TEXAS INSTRUMENTS

IC, DECADE COUNTER/DIVIDER, CMOS, DIP-16

IC, DECADE COUNTER/DIVIDER, CMOS, DIP-16; Counter Type:Decade / Divider; Clock Frequency:11MHz; Count Maximum:5; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Min:-55°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.193 5000+ $0.177 10000+ $0.151 25000+ $0.148 more…

Buy
    Per the manufacturer, more stock expected week of 12/22/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought