Low

JOHANSON MANUFACTURING  TL125BB18  RESISTOR, THICK FILM FLANGELESS, 50 OHM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • MSL: -
  • Operating Temperature Max: 100°C
  • Operating Temperature Min: -55°C
  • Power Rating: 125W
  • Resistance: 50ohm
  • Resistance Tolerance: ± 5%
  • Resistor Case Style: -
  • Resistor Mounting: Panel
  • SVHC: No SVHC (16-Jun-2014)
  • Temperature Coefficient: ± 100ppm/°C

Availability

Availability:  52

(Available until stock is exhausted)


  • 52 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $9.32

Buy

Price

Quantity List Price Your Price
1 - 24 $17.82 Promotional price $9.32
25 - 49 $16.08 Promotional price $9.32
50 - 99 $13.94 Promotional price $9.32
100 - 249 $13.07 Promotional price $9.32
250+ $12.04 Promotional price $9.32