Low

JOHANSON MANUFACTURING  TL030AB16  RESISTOR, THICK FILM FLANGELESS, 50 OHM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Frequency Max: 4GHz
  • MSL: -
  • Operating Temperature Max: 100°C
  • Operating Temperature Min: -55°C
  • Power Rating: 30W
  • Resistance: 50ohm
  • Resistance Tolerance: ± 5%
  • Resistor Case Style: -
  • Resistor Mounting: Panel
  • SVHC: No SVHC (16-Jun-2014)
  • Temperature Coefficient: ± 100ppm/°C

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/527

Availability

Availability:  197

(Available until stock is exhausted)


  • 197 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.54

Buy

Price

Quantity List Price Your Price
1 - 24 $8.82 Promotional price $6.54
25 - 49 $7.96 Promotional price $5.60
50 - 99 $6.90 Promotional price $5.60
100 - 249 $6.47 Promotional price $5.60
250+ $5.96 Promotional price $5.23