Low

TE CONNECTIVITY / AMP  87667-2  CONTACT, RECEPTACLE, 26-22AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Gender: Socket
  • Contact Material: Beryllium Copper
  • Contact Plating: Gold
  • Contact Termination: Crimp
  • For Use With: Mod IV Series Connectors
  • SVHC: To Be Advised
  • Series: AMPMODU MOD IV
  • Wire Size AWG Max: 22AWG
  • Wire Size AWG Min: 26AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/750

Availability

Availability:  11,879


  • 11,879 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 9 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.41

Buy

Price

Quantity List Price
1 - 9 $0.41
10 - 24 $0.393
25 - 49 $0.353
50 - 99 $0.314
100 - 249 $0.301
250 - 499 $0.275
500 - 999 $0.261
1000 - 999999999 $0.216
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a hand crimp tool which can be used to crimp socket contacts (part number 87667-2)?
1 year, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of hand crimp tool which can be used to crimp these contacts is 91517-1 from TE Connectivity. This tool is designed for crimping AMP MOD IV, V series pin & socket contacts onto wire of size 22-26AWG.
1 year, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
90F6257
87666-2
3D Product Image  

87666-2

TE CONNECTIVITY / AMP

CONTACT, RECEPTACLE, 26-22AWG, CRIMP

CONTACT, RECEPTACLE, 26-22AWG, CRIMP; Series:AMPMODU MOD IV; For Use With:Mod IV Series Connectors; Contact Gender:Socket; Contact Material:Beryllium Copper; Contact Plating:Gold; Contact Termination:Crimp; Wire Size AWG Min:26AWG ;RoHS Compliant: Yes

  Write a Review | Ask a Question

123,197

1+ $0.60 10+ $0.561 25+ $0.505 50+ $0.449 more…

Buy
  • 123,197 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 9 weeks
Suggested Substitutes
52K3682
5-103171-5
Drawing 3D Product Image Technical Data Sheet}  

5-103171-5

TE CONNECTIVITY / AMP

CONTACT, RECEPTACLE, 26-22AWG, CRIMP

CONTACT, RECEPTACLE, 26-22AWG, CRIMP; Series:AMPMODU; For Use With:Mod IV.v Series Connectors; Contact Gender:Socket; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Termination:Crimp; Wire Size AWG Min:26AWG ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,637

1+ $0.71 10+ $0.65 25+ $0.639 50+ $0.568 more…

Buy
  • 3,637 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 9 weeks

Associated Products


Customers Also Bought