Low

TEXAS INSTRUMENTS  TPS5450DDARG4  IC, STEP-DOWN CONVERTER, 8-SOIC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • DC / DC Converter IC Case: SOIC
  • Input Voltage Max: 36V
  • Input Voltage Min: 5.5V
  • MSL: MSL 1 - Unlimited
  • No. of Outputs: 1
  • No. of Pins: 8
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 5A
  • Output Voltage: 31V
  • Output Voltage Max: 31V
  • Output Voltage Min: 1.23V
  • Packaging: Cut Tape
  • Primary Input Voltage: 36V
  • SVHC: No SVHC (16-Dec-2013)
  • Switching Frequency: 600kHz
  • Topology: Buck (Step Down)

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/211
  •  130/224

Availability

Availability:  2,158


  • 2,158 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/13/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.37

Buy

Price

Quantity List Price
1 - 9 $5.37
10 - 24 $4.78
25 - 49 $4.32
50 - 99 $4.11
100 - 249 $3.93
250 - 499 $3.55
500 - 999 $2.88
1000+ $2.54
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
41M5876
TPS5450DDARG4

TPS5450DDARG4

TEXAS INSTRUMENTS

IC, STEP-DOWN CONVERTER, 8-SOIC, FULL REEL

IC, STEP-DOWN CONVERTER, 8-SOIC, FULL REEL; Input Voltage Min:5.5V; Input Voltage Max:36V; No. of Outputs:1; DC / DC Converter IC Case:SOIC; No. of Pins:8; Output Current:5A; Output Voltage Min:1.23V; Output Voltage Max:31V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

2500+ $2.54

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
Contact me when back in stock
41M5875
TPS5450DDAG4

TPS5450DDAG4

TEXAS INSTRUMENTS

IC, STEP-DOWN CONVERTER, 8-SOIC

IC, STEP-DOWN CONVERTER, 8-SOIC; Input Voltage Min:5.5V; Input Voltage Max:36V; No. of Outputs:1; DC / DC Converter IC Case:SOIC; No. of Pins:8; Output Current:5A; Output Voltage Min:1.23V; Output Voltage Max:31V; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

50+ $4.94 100+ $4.72 250+ $4.26 500+ $3.45 more…

Buy
    Per the manufacturer, more stock expected week of 11/10/14

Not Normally Stocked

Non-Cancelable / Non Returnable

37M0060
TPS5450DDAR

TPS5450DDAR

TEXAS INSTRUMENTS

IC, STEP-DOWN CONVERTER, 8-SOIC, FULL REEL

IC, STEP-DOWN CONVERTER, 8-SOIC, FULL REEL; Input Voltage Min:5.5V; Input Voltage Max:36V; No. of Outputs:1; DC / DC Converter IC Case:SOIC; No. of Pins:8; Output Current:5A; Output Voltage Min:1.23V; Output Voltage Max:31V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $2.54

Buy
    Per the manufacturer, more stock expected week of 11/10/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought