Low

TE CONNECTIVITY / AMP  499252-4  STRAIN RELIEF, 50WAY, THERMOPLASTIC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Accessory Type: Strain Relief
  • For Use With: Novo Receptacles, ECONOLATCH Receptacles
  • No. of Positions: 50
  • SVHC: To Be Advised
  • Series: AMP-LATCH
  • Strain Relief Material: Thermoplastic

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/811
  •  130/803

Availability

Availability:  2,126


  • 2,126 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/5/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.47

Buy

Price

Quantity List Price
1 - 9 $0.47
10 - 24 $0.445
25 - 49 $0.381
50 - 99 $0.324
100 - 249 $0.311
250 - 499 $0.279
500 - 999 $0.267
1000+ $0.222
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
73K6211
1658527-8

1658527-8

TE CONNECTIVITY / AMP

WIRE-BOARD CONNECTOR RECEPTACLE 20POS, 2.54MM

WIRE-BOARD CONNECTOR RECEPTACLE 20POS, 2.54MM; Product Range:TE - 622 Series; Contact Termination:IDC / IDT; Gender:Receptacle; No. of Contacts:20; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Series:AMP-LATCH 622 ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

2

1+ $4.26 10+ $4.09 25+ $3.75 50+ $3.58 more…

Buy
  • 2 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14

Associated Products


Customers Also Bought