Low

TE CONNECTIVITY / AMP  350705-1  CONTACT, PIN, 20-14AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Gender: Pin
  • Contact Material: Brass
  • Contact Plating: Tin
  • Contact Termination: Crimp
  • Contact Termination Type: Crimp
  • For Use With: Universal MATE-N-LOK Housings
  • SVHC: To Be Advised
  • Series: Universal MATE-N-LOK
  • Wire Size AWG Max: 14AWG
  • Wire Size AWG Min: 20AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/887
  •  130/881

Availability

Availability:  37,794


  • 37,794 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/29/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.082

Buy

Price

Quantity List Price
1 - 49 $0.082
50 - 99 $0.072
100 - 249 $0.063
250 - 499 $0.055
500+ $0.049
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
(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a hand crimp tool which can be used to crimp pin contacts (part number 350705-1)?
2 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested crimp tool part number is 91500-1 from TE Connectivity. It is a hand crimp tool which can be used to crimp universal MATE-N-LOK contacts onto wire of size 14-20 AWG.
2 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of insertion tool which can be used to insert crimped pin contacts (part number 350705-1) into their housings?
2 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for insertion tool is 455830-1 from TE Connectivity. It is designed to insert a Universal MATE-N-LOK pin or socket contact into a connector housing.
2 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for an extraction tool which can be used to remove damaged pin contacts (part number 350705-1) from their housings?
2 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested extraction tool part number is 1804030-1 from TE Connectivity. This tool is designed to remove pin and socket contacts from Universal MATE–N–LOK series pin & socket contacts from their housings.
2 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
90F4800
350705-2

350705-2

TE CONNECTIVITY / AMP

CONTACT, PIN, 20-14AWG, CRIMP

CONTACT, PIN, 20-14AWG, CRIMP; Series:Universal MATE-N-LOK; For Use With:Universal MATE-N-LOK Housings; Contact Gender:Pin; Contact Material:Brass; Contact Plating:Gold; Contact Termination Type:Crimp; Wire Size AWG Min:20AWG ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.492

Buy
    Per the manufacturer, more stock expected week of 1/12/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought