Low

TE CONNECTIVITY / AMP  3-520117-2  TERMINAL, FEMALE DISCONNECT, 6.35MM BLUE

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Female Disconnect
  • Contact Material: Phosphor Bronze
  • Contact Plating: Tin
  • Insulator Color: Blue
  • Insulator Material: Nylon 6.6 (Polyamide 6.6)
  • Product Range: TE - Ultra-Fast FASTON Series
  • SVHC: To Be Advised
  • Series: Ultra-Fast
  • Stud/Tab Size: 6.35mm x 0.81mm
  • Tab Size - Imperial: 0.25" x 0.032"
  • Tab Size - Metric: 6.35mm x 0.81mm
  • Terminal Material: Phosphor Bronze
  • Terminal Type: Female Quick Disconnect
  • Termination Method: Crimp
  • Wire Size AWG Max: 14AWG
  • Wire Size AWG Min: 16AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1107

Availability

Availability:  14,337


  • 14,337 in stock for same day shipping
 
Check stock and lead times
  • 8,000 Further stock expected to ship on Oct 2, 2014
  • Supplier lead time 4 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.28

Buy

Price

Quantity List Price
1 - 49 $0.28
50 - 99 $0.26
100 - 249 $0.23
250 - 499 $0.21
500 - 999 $0.20
1000 - 999999999 $0.18

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
1 year, 9 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The material of 3-520117-2 is Phosphor Bronze whereas the material of 3-350820-2 is Brass.
Phosphor bronze is used in applications where brass would normally be corroded.
So 3-520117-2 is expensive compared to 3-350820-2.
1 year, 9 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
90F3736
3-350820-2
Drawing 3D Product Image Technical Data Sheet}  

3-350820-2

TE CONNECTIVITY / AMP

TERMINAL, FEMALE DISCONNECT, 0.25" x 0.032", BLUE

TERMINAL, FEMALE DISCONNECT, 0.25" x 0.032", BLUE; Terminal Type:Female Quick Disconnect; Product Range:TE - Ultra-Fast FASTON Series; Tab Size - Imperial:0.25" x 0.032"; Tab Size - Metric:6.35mm x 0.81mm; Wire Size AWG Min:16AWG ;RoHS Compliant: Yes

  Write a Review | Ask a Question

99,372

1+ $0.142 50+ $0.134 100+ $0.129 250+ $0.124 more…

Buy
  • 99,372 in stock for same day shipping

see cut-off times

 
Check more stock
  • 112,000 Further stock expected to ship on Oct 2, 2014
  • Supplier lead time 5 weeks

Associated Products


Customers Also Bought