Low

TE CONNECTIVITY / AMP  2-520184-2  TERMINAL, FEMALE DISCONNECT, 6.35 x 0.81MM, RED, CRIMP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Female Disconnect
  • Contact Material: Brass
  • Contact Plating: Tin
  • Insulator Color: Red
  • Insulator Material: Nylon 6.6 (Polyamide 6.6)
  • Product Range: TE - Ultra-Fast FASTON Series
  • SVHC: To Be Advised
  • Series: Ultra-Fast
  • Stud/Tab Size: 6.35mm x 0.81mm
  • Tab Size - Imperial: 0.25" x 0.032"
  • Tab Size - Metric: 6.35mm x 0.81mm
  • Terminal Material: Brass
  • Terminal Type: Female Quick Disconnect
  • Termination Method: Crimp
  • Wire Size AWG Max: 18AWG
  • Wire Size AWG Min: 22AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1107

Availability

Availability:  97,694


  • 97,694 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 5 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.20

Buy

Price

Quantity List Price
1 - 49 $0.20
50 - 99 $0.19
100 - 249 $0.18
250 - 499 $0.17
500 - 999 $0.14
1000+ $0.13

Legislation and Environmental


Back to top

Customer Reviews


TE CONNECTIVITY / AMP - 2-520184-2 - TERMINAL, FEMALE DISCONNECT, 6.35 x 0.81MM, RED, CRIMP 3 5 1 1
need special crimp tool Warning, these do not crimp with regular ratchet crimp tool They need Ergo Crimp, $269.69. December 26, 2013
1-1 of 1
Back to top

Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
I want to buy these in matching pairs and need the male end part #
2 months ago
by
gtmartinrdgz
 - Los Angeles, CA, USA
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of male end for this female quick connect is 2-520102-2 or 2-520103-2 from TE CONNECTIVITY / AMP.
2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
53M4774
8-520184-1

8-520184-1

TE CONNECTIVITY / AMP

250 ULTRA-FAST RCPT 22-18 TPBR

250 ULTRA-FAST RCPT 22-18 TPBR

  Write a Review | Ask a Question

2

Pricing is unavailable. Please contact customer services.

Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Suggested Substitutes
72C7781
2-520183-2

2-520183-2

TE CONNECTIVITY / AMP

TERMINAL, FEMALE DISCONNECT, 6.35MM, RED

TERMINAL, FEMALE DISCONNECT, 6.35MM, RED; Terminal Type:Female Quick Disconnect; Product Range:TE - Ultra-Fast FASTON Series; Tab Size - Imperial:0.25" x 0.032"; Tab Size - Metric:6.35mm x 0.81mm; Wire Size AWG Min:22AWG ;RoHS Compliant: Yes

  Write a Review | Ask a Question

44,630

1+ $0.30 10+ $0.283 25+ $0.242 50+ $0.212 more…

Buy
  • 44,630 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 9 weeks

Associated Products


Customers Also Bought