Low

MARATHON  600-GP-6  TERMINAL BLOCK, BARRIER, 6POS, 22-12AWG

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MARATHON
  • Newark Part No.: 65F1164
  • Manufacturer Part No 600-GP-6

Product Information


  • Approvals / Standards: -
  • Connector Mounting: Panel
  • Connector Type: Terminal Block, Barrier
  • Contact Material: Brass
  • Contact Plating: -
  • No. of Contacts: 6
  • Pitch Spacing: 9.53mm
  • SVHC: To Be Advised
  • Series: 600GP
  • Wire Size AWG Max: 12AWG
  • Wire Size AWG Min: 22AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1070
  •  130/1062

Availability

Availability:  147


  • 147 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/20/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $7.89

Buy

Price

Quantity List Price
1 - 4 $7.89
5 - 9 $7.25
10 - 24 $6.72
25 - 49 $6.19
50 - 99 $5.76
100+ $5.21
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
28F704
6-140

6-140

CINCH

TERMINAL BLOCK, BARRIER, 6POS, 16AWG

TERMINAL BLOCK, BARRIER, 6POS, 16AWG; Connector Type:Terminal Block, Barrier; Series:140; Connector Mounting:Panel; Pitch Spacing:9.53mm; No. of Contacts:6; Wire Size AWG Min:-; Wire Size AWG Max:16AWG; Contact Plating:Nickel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,989

1+ $2.36 10+ $2.30 25+ $2.18

Buy
  • 1,989 in stock for same day shipping

see cut-off times

 
Check more stock
  • 3,590 Further stock expected to ship on Nov 19, 2014
  • Per the manufacturer, more stock expected week of 1/12/15
Suggested Substitutes
14N5642
MC24313

MC24313

MULTICOMP

TERMINAL BLOCK, BARRIER, 6POS, 22-12AWG

TERMINAL BLOCK, BARRIER, 6POS, 22-12AWG; Connector Type:Terminal Block, Barrier; Series:T64; Connector Mounting:Panel; Pitch Spacing:9.5mm; No. of Contacts:6; Wire Size AWG Min:22AWG; Wire Size AWG Max:12AWG; Contact Plating:Tin ;RoHS Compliant: Yes

  Write a Review | Ask a Question

66

1+ $0.93 Promotional price 100+ $0.93 Promotional price 250+ $0.93 Promotional price 500+ $0.93 Promotional price more…

Buy
  • 66 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14

Customers Also Bought