Low

ROTH ELEKTRONIK  RE900-01  ADAPTOR, SMD, 0.40MM, 28-60PIN

ROTH ELEKTRONIK-RE900-01-ADAPTOR, SMD, 0.40MM, 28-60PIN

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ROTH ELEKTRONIK
  • Newark Part No.: 59M1628
  • Manufacturer Part No RE900-01

Product Information


  • Board Material: Epoxy Glass Composite
  • Board Thickness: 1.5mm
  • Board Type: SMD Device Adapter
  • External Height: 29mm
  • External Width: 43.5mm
  • Hole Diameter: 1mm
  • SVHC: No SVHC (16-Dec-2013)

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/3/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $15.40

Buy

Price

Quantity List Price
1 - 24 $15.40
25 - 49 $14.66
50 - 99 $13.97
100 - 249 $13.22
250+ $12.64