Low

ANALOG DEVICES  AD8541AKSZ-R2  IC, OP-AMP, 1MHZ, 0.92V/ us, SC-70-5

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 59K6819
  • Manufacturer Part No AD8541AKSZ-R2

Product Information


  • Amplifier Case Style: SC-70
  • Bandwidth: 1MHz
  • MSL: MSL 1 - Unlimited
  • No. of Amplifiers: 1
  • No. of Pins: 5
  • Op Amp Type: Precision
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (20-Jun-2013)
  • Slew Rate: 0.92V/µs
  • Supply Voltage Range: 2.7V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/110

Availability

Availability:  848


  • 848 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 6 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.18

Buy

Price

Quantity List Price
1 - 9 $1.18
10 - 24 $1.05
25 - 99 $0.943
100+ $0.823
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
28X4208
AD8541AKSZ-R2

AD8541AKSZ-R2

ANALOG DEVICES

IC, OP-AMP, 1MHZ, 0.92V/ us, SC-70-5, FULL REEL

IC, OP-AMP, 1MHZ, 0.92V/ us, SC-70-5, FULL REEL; Op Amp Type:Precision; No. of Amplifiers:1; Slew Rate:0.92V/µs; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:SC-70; No. of Pins:5; Bandwidth:1MHz; Packaging:Tape & Reel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

250+ $0.722 500+ $0.64 1000+ $0.505 2500+ $0.472

Buy
 
Check more stock
    Supplier lead time 5 weeks
Contact me when back in stock
59K6818
AD8541AKSZ-REEL7

AD8541AKSZ-REEL7

ANALOG DEVICES

IC, OP-AMP, 1MHZ, 0.92V/ us, SC-70-5, FULL REEL

IC, OP-AMP, 1MHZ, 0.92V/ us, SC-70-5, FULL REEL; Op Amp Type:CMOS; No. of Amplifiers:1; Slew Rate:0.92V/µs; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:SC-70; No. of Pins:5; Bandwidth:1MHz; Operating Temperature Min:-40°C;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $0.411 6000+ $0.385 9000+ $0.364

Buy
    Supplier lead time 13 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

15P0997
AD8541AKSZ

AD8541AKSZ

ANALOG DEVICES

AMP, RAIL-RAIL, SMD, SC70-5, 8541

AMP, RAIL-RAIL, SMD, SC70-5, 8541; Op Amp Type:General Purpose; No. of Amplifiers:1; Slew Rate:0.92V/µs; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:SC-70; No. of Pins:5; Bandwidth:1MHz; Operating Temperature Min:-40°C; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $0.733 25+ $0.664 100+ $0.58 250+ $0.509 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Supplier lead time 16 weeks

Associated Products


Customers Also Bought