Low

ANALOG DEVICES  AD7533JNZ  IC, DAC, 10BIT, 1.7MSPS, DIP-16

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 59K4979
  • Manufacturer Part No AD7533JNZ

Product Information


  • ADC / DAC Case Style: DIP
  • Data Interface: CMOS, Parallel, TTL
  • Input Channel Type: Parallel
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Resolution (Bits): 10bit
  • SVHC: No SVHC (20-Jun-2013)
  • Sampling Rate: 1.7MSPS
  • Supply Current: 2mA
  • Supply Voltage Range: 5V to 16V, 13.5V to 16.5V
  • Supply Voltage Range - Analog: 5V to 16V, 13.5V to 16.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/140
  •  130/156

Availability

Availability:  82


  • 82 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/27/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.16

Buy

Price

Quantity List Price
1 - 9 $8.16
10 - 24 $7.35
25 - 49 $6.68
50 - 99 $6.20
100 - 499 $6.06
500 - 999 $5.58
1000 - 2499 $5.06
2500+ $4.47