Low

ANALOG DEVICES  AD637BRZ  IC, RMS-DC CONV, 0.25%, 8MHZ, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 59K4442
  • Manufacturer Part No AD637BRZ

Product Information


  • Accuracy %: 0.25%
  • Bandwidth: 8MHz
  • Digital IC Case: SOIC
  • MSL: -
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Power Dissipation Pd: 108mW
  • SVHC: No SVHC (20-Jun-2013)
  • Supply Current: 2.2mA
  • Supply Voltage Range: ± 3V to ± 18V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/248

Availability

Availability:  4

(Available until stock is exhausted)


  • 4 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $39.43

Buy

Price

Quantity List Price
1 - 4 $39.43
5 - 9 $38.01
10 - 24 $37.06
25 - 49 $35.15
50 - 99 $33.02
100 - 249 $32.07
250+ $29.93
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
87H9958
AD637JRZ

AD637JRZ

ANALOG DEVICES

IC, RMS-DC CONV, 0.25%, 8MHZ, SOIC-16

IC, RMS-DC CONV, 0.25%, 8MHZ, SOIC-16; Accuracy %:0.25%; Bandwidth:200kHz; Power Dissipation Pd:108mW; Supply Voltage Range:± 3V to ± 18V; Digital IC Case:SOIC; No. of Pins:16; Operating Temperature Min:0°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

26

1+ $18.36 10+ $17.50 25+ $17.07 50+ $15.66 more…

Buy
  • 26 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
59K4444
AD637KRZ

AD637KRZ

ANALOG DEVICES

IC, RMS-DC CONV 0.02% 8MHz 2.2mA SOIC-16

IC, RMS-DC CONV 0.02% 8MHz 2.2mA SOIC-16; Accuracy %:0.02%; Bandwidth:8MHz; Power Dissipation Pd:108mW; Supply Voltage Range:± 3V to ± 18V; Digital IC Case:SOIC; No. of Pins:16; Operating Temperature Min:0°C; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

10+ $32.17 25+ $29.68 50+ $28.53 100+ $27.19 more…

Buy
    Per the manufacturer, more stock expected week of 11/10/14

Not Normally Stocked

Non-Cancelable / Non Returnable

87H9960
AD637JRZ-R7

AD637JRZ-R7

ANALOG DEVICES

IC,RMS-to-DC Converter,SOP,16PIN

IC,RMS-to-DC Converter,SOP,16PIN

  Write a Review | Ask a Question

Awaiting Delivery

1+ $15.66 250+ $14.91 500+ $14.04 750+ $13.29

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15
Contact me when back in stock
87H9959
AD637JRZ-RL

AD637JRZ-RL

ANALOG DEVICES

IC,RMS-to-DC Converter,SOP,16PIN

IC,RMS-to-DC Converter,SOP,16PIN

  Write a Review | Ask a Question

0

1000+ $14.91 2000+ $14.04 3000+ $13.29

Buy
    Per the manufacturer, more stock expected week of 12/29/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought