Low

FAIRCHILD SEMICONDUCTOR  1N914  SMALL SIGNAL DIODE 100V 200mA DO-35

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: DO-35
  • Diode Type: Small Signal
  • Forward Current If(AV): 200mA
  • Forward Surge Current Ifsm Max: 1A
  • Forward Voltage VF Max: 1V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -65°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 100V
  • Reverse Recovery Time trr Max: 4ns
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/346
  •  130/346

Availability

Availability:
 
Check stock and lead times
  • 44,343 Further stock expected to ship on Nov 16, 2014
  • Per the manufacturer, more stock expected week of 12/8/14

Contact me when back in stock

Substitutes

  • 58K9619 - FAIRCHILD SEMICONDUCTOR-1N914B-SMALL SIGNAL DIODE 100V 200mA DO-35
  • 64K0484 - FAIRCHILD SEMICONDUCTOR-1N914TR-SMALL SIGNAL DIODE 100V 200mA DO-35
  • 83C2770 - FAIRCHILD SEMICONDUCTOR-1N914_T50A-RECTIFIER DIODE,100V V(RRM),DO-35
View all Substitutes

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.103

Buy

Price

Quantity List Price
1 - 9 $0.103
10 - 99 $0.058
100 - 999 $0.02
1000 - 1999 $0.014
2000 - 9999 $0.011
10000 - 23999 $0.01
24000 - 49999 $0.009
50000+ $0.007
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
58K9619
1N914B

1N914B

FAIRCHILD SEMICONDUCTOR

SMALL SIGNAL DIODE 100V 200mA DO-35

SMALL SIGNAL DIODE 100V 200mA DO-35; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:4A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

47,565

1+ $0.106 10+ $0.06 100+ $0.021 1000+ $0.014 more…

Buy
  • 47,565 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
64K0484
1N914TR

1N914TR

FAIRCHILD SEMICONDUCTOR

SMALL SIGNAL DIODE 100V 200mA DO-35

SMALL SIGNAL DIODE 100V 200mA DO-35; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:4A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

26,590

1+ $0.079 10+ $0.064 100+ $0.023 1000+ $0.016 more…

Buy
  • 26,590 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
83C2770
1N914_T50A

1N914_T50A

FAIRCHILD SEMICONDUCTOR

RECTIFIER DIODE,100V V(RRM),DO-35

RECTIFIER DIODE,100V V(RRM),DO-35 ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

5000+ $0.011

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Upgrade
10M6416
1N914

1N914

NTE ELECTRONICS

SWITCHING DIODE, 100V, 150mA, DO-35

SWITCHING DIODE, 100V, 150mA, DO-35; Diode Type:Small Signal; Forward Current If(AV):150mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:8ns; Forward Surge Current Ifsm Max:2A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

852

1+ $0.07 100+ $0.066 500+ $0.065 1000+ $0.063 more…

Buy
  • 852 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
Suggested Substitutes
58K9576
1N4454

1N4454

FAIRCHILD SEMICONDUCTOR

DIODE, ULTRAFAST RECOVERY, 200mA, 75V, DO-35

DIODE, ULTRAFAST RECOVERY, 200mA, 75V, DO-35; Diode Type:Ultrafast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:75V; Forward Current If(AV):200mA; Forward Voltage VF Max:1V; Diode Case Style:DO-35; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

30,269

1+ $0.106 10+ $0.077 100+ $0.027 1000+ $0.018 more…

Buy
  • 30,269 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14
80K0993
1N4148.

1N4148.

MULTICOMP

SMALL SIGNAL DIODE 100V 150mA DO-35

SMALL SIGNAL DIODE 100V 150mA DO-35; Diode Type:Small Signal; Forward Current If(AV):150mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:2A ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

36,280

1+ $0.024 250+ $0.021 500+ $0.019 1000+ $0.017 more…

Buy
  • 36,280 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
18C5763
BAW76

BAW76

FAIRCHILD SEMICONDUCTOR

SMALL SIGNAL DIODE, 75V 300mA DO-35

SMALL SIGNAL DIODE, 75V 300mA DO-35; Diode Type:Small Signal; Forward Current If(AV):300mA; Repetitive Reverse Voltage Vrrm Max:75V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:4A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

63,224

1+ $0.102 10+ $0.062 100+ $0.022 1000+ $0.015 more…

Buy
  • 63,224 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
58K9575
1N4448

1N4448

FAIRCHILD SEMICONDUCTOR

SMALL SIGNAL DIODE 100V 200mA DO-35

SMALL SIGNAL DIODE 100V 200mA DO-35; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:4A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

11,606

1+ $0.104 10+ $0.075 100+ $0.026 1000+ $0.018 more…

Buy
  • 11,606 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
06M7433
NTE519

NTE519

NTE ELECTRONICS

ULTRAFAST DIODE, 150mA, 100V, DO-35

ULTRAFAST DIODE, 150mA, 100V, DO-35; Diode Type:Ultrafast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):150mA; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:8ns ;RoHS Compliant: Yes

  Write a Review | Ask a Question

656

1+ $1.41 100+ $1.33 500+ $1.30 1000+ $1.27 more…

Buy
  • 656 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
29C4460
NTE177

NTE177

NTE ELECTRONICS

STANDARD DIODE, 250mA, 200V, DO-35

STANDARD DIODE, 250mA, 200V, DO-35; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):250mA; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:50ns ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,587

1+ $1.38 100+ $1.30 500+ $1.28 1000+ $1.24 more…

Buy
  • 1,587 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14

Associated Products


Customers Also Bought