Low

FAIRCHILD SEMICONDUCTOR  GBPC2502  BRIDGE RECTIFIER, 1PH, 25A, 200V QC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bridge Rectifier Case Style: Module
  • Diode Mounting Type: Quick Connect
  • Forward Current If(AV): 25A
  • Forward Voltage VF Max: 1.1V
  • MSL: -
  • No. of Phases: Single
  • No. of Pins: 4
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Power Dissipation Pd: 83.3W
  • Repetitive Reverse Voltage Vrrm Max: 200V
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/330

Availability

Availability:  1,446


  • 1,446 in stock for same day shipping
 
Check stock and lead times
  • 500 Further stock expected to ship on Aug 27, 2014
  • Supplier lead time 8 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.01

Buy

Price

Quantity List Price
1 - 9 $3.01
10 - 99 $2.43
100 - 499 $1.95
500 - 999 $1.71
1000 - 2499 $1.41
2500 - 9999 $1.30
10000+ $1.24
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
10M6170
MCCM2502-RH

MCCM2502-RH

MULTICOMP

BRIDGE RECTIFIER, 1PH, 25A, 200V QC

BRIDGE RECTIFIER, 1PH, 25A, 200V QC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):25A; Forward Voltage VF Max:1.2V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each; MSL:- ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

789

1+ $3.02 Promotional price 25+ $3.02 Promotional price 100+ $2.97 Promotional price 250+ $2.71 Promotional price more…

Buy
  • 789 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 12 weeks
Suggested Substitutes
06M7446
NTE5322

NTE5322

NTE ELECTRONICS

BRIDGE RECTIFIER, 1PH, 25A 200V THD

BRIDGE RECTIFIER, 1PH, 25A 200V THD; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):25A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

774

1+ $6.88 50+ $6.57 100+ $6.44 500+ $6.24 more…

Buy
  • 774 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 13 days
18C4361
VS-GBPC2502A

VS-GBPC2502A

VISHAY SEMICONDUCTOR

BRIDGE RECTIFIER, 1PH, 25A, 200V QC

BRIDGE RECTIFIER, 1PH, 25A, 200V QC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):25A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

524

1+ $5.20 25+ $4.69 50+ $4.22 100+ $3.91 more…

Buy
  • 524 in stock for same day shipping

see cut-off times

 
Check more stock
  • 200 Further stock expected to ship on Oct 19, 2014
  • Supplier lead time 9 weeks
48F1222
VS-26MB20A

VS-26MB20A

VISHAY SEMICONDUCTOR

BRIDGE RECT MOD, 1PH, 25A, 200V, QC

BRIDGE RECT MOD, 1PH, 25A, 200V, QC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):25A; Forward Voltage VF Max:1.11V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

189

1+ $6.38 25+ $5.75 50+ $5.16 100+ $4.79 more…

Buy
  • 189 in stock for same day shipping

see cut-off times

 
Check more stock
  • 200 Further stock expected to ship on Aug 24, 2014
  • Supplier lead time 9 weeks
90R8638
GBPC2502

GBPC2502

MULTICOMP

BRIDGE RECTIFIER, SINGLE, 25A, 200V, GBPC

BRIDGE RECTIFIER, SINGLE, 25A, 200V, GBPC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):25A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

83

1+ $2.38 Promotional price 25+ $2.38 Promotional price 100+ $2.35 Promotional price 250+ $2.14 Promotional price more…

Buy
  • 83 in stock for same day shipping

see cut-off times

 
Check more stock
  • 1,000 Further stock expected to ship on Sep 2, 2014
  • 1,000 Further stock expected to ship on Oct 30, 2014
  • Supplier lead time 16 weeks
58K8876
GBPC1502

GBPC1502

FAIRCHILD SEMICONDUCTOR

BRIDGE RECTIFIER, 1PH, 15A, 200V QC

BRIDGE RECTIFIER, 1PH, 15A, 200V QC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):15A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

290

1+ $3.00 10+ $2.42 100+ $1.94 500+ $1.70 more…

Buy
  • 290 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
18C6641
GBPC1202

GBPC1202

FAIRCHILD SEMICONDUCTOR

BRIDGE RECTIFIER, 1PH, 12A, 200V QC

BRIDGE RECTIFIER, 1PH, 12A, 200V QC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):12A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each; MSL:- ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

193

1+ $2.81 10+ $2.26 100+ $1.82 500+ $1.59 more…

Buy
  • 193 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
76K5256
GBPC2502-E4/51

GBPC2502-E4/51

VISHAY GENERAL SEMICONDUCTOR

BRIDGE RECTIFIER, 1PH, 25A, 200V QC

BRIDGE RECTIFIER, 1PH, 25A, 200V QC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):25A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $4.18 10+ $3.83 50+ $3.54 100+ $3.27 more…

Buy
 
Check more stock
  • 775 Further stock expected to ship on Sep 7, 2014
  • Supplier lead time 32 weeks
Contact me when back in stock

Associated Products


Customers Also Bought