Low

MOLEX  08-50-0032  CONTACT, FEMALE, 30-22AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 95C1486
  • Manufacturer Part No 08-50-0032

Product Information


  • Contact Gender: Socket
  • Contact Material: Brass
  • Contact Plating: Tin
  • Contact Termination: Crimp
  • Contact Termination Type: Crimp
  • For Use With: KK 6471 Series 2.54mm Pitch Crimp Terminal Housings
  • SVHC: To Be Advised
  • Series: KK
  • Wire Size AWG Max: 22AWG
  • Wire Size AWG Min: 30AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/783
  •  130/778

Availability

Availability:  50,594


  • 50,594 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/1/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.175

Buy

Price

Quantity List Price
1 - 9 $0.175
10 - 99 $0.103
100 - 499 $0.086
500 - 999 $0.081
1000 - 1999 $0.071
2000 - 4999 $0.062
5000 - 9999 $0.06
10000+ $0.059
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
(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for an insertion tool which can be used to insert crimped socket contacts (part number 08-50-0032) into their housings.
2 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of insertion tool which can be used to insert these crimped socket contacts into their housings is 63812-0000 from Molex.
2 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of extraction tool which can be used to remove damaged socket contacts (part number 08-50-0032) from their housings?
2 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for extraction tool which can be used to remove these damaged contacts from their housing is 11-03-0022 from Molex. This tool is designed for removing damaged 'KK' series contacts from their housings.
2 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
72C3719
08-50-0031

08-50-0031

MOLEX

CONTACT, FEMALE, 30-22AWG, CRIMP

CONTACT, FEMALE, 30-22AWG, CRIMP; Series:KK; For Use With:6471 2.54mm Pitch KK Crimp Terminal Housings; Contact Gender:Socket; Contact Material:Brass; Contact Plating:Tin; Contact Termination Type:Crimp; Wire Size AWG Min:30AWG ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

64,082

1+ $0.043 Promotional price 10+ $0.043 Promotional price 25+ $0.043 Promotional price 50+ $0.043 Promotional price more…

Buy
  • 64,082 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
Suggested Substitutes
86T2476
46999-0101

46999-0101

MOLEX

CONTACT, SOCKET, 30-22AWG, CRIMP, HIGH PRESSURE

CONTACT, SOCKET, 30-22AWG, CRIMP, HIGH PRESSURE; Series:KK; For Use With:KK Series Housing Connectors; Contact Gender:Socket; Contact Material:Brass; Contact Plating:Tin; Contact Termination Type:Crimp; Wire Size AWG Min:22AWG ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

9,466

1+ $0.138 100+ $0.085 500+ $0.078 1000+ $0.066 more…

Buy
  • 9,466 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14

Associated Products


Customers Also Bought