Low

GRAYHILL  70GRCK4  I/O RACK

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: GRAYHILL
  • Newark Part No.: 16F7271
  • Manufacturer Part No 70GRCK4

Product Information


  • Accessory Type: 4 Channel G5 Rack
  • Current Rating: -
  • External Depth: 85.34mm
  • External Width: 82.55mm
  • For Use With: Controllers
  • Length: 119.38mm
  • RoHS Compliant: No
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1942
  •  130/1948

Availability

Availability:  39


  • 39 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/22/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $31.80

Buy

Price

Quantity List Price
1 - 14 $31.80
15 - 24 $29.88
25 - 49 $28.30
50 - 99 $27.61
100+ $26.74

Legislation and Environmental


  • RoHS Compliant: No
  • Weight (kg): 275
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
92F3517
PB-4C4
Technical Data Sheet}
No Not RoHS compliant

PB-4C4

CROUZET

SOLID STATE RELAYS, ACCESSORIES

SOLID STATE RELAYS, ACCESSORIES; No. of Modules:4; Current Rating:-; Supply Voltage V DC:-; Board Mounting:-; Accessory Type:4 Position Mounting Board; For Use With:I/O Modules ;RoHS Compliant: No

  Write a Review | Ask a Question

4

1+ $84.93 10+ $80.18 50+ $76.49 100+ $74.38

Buy
  • 4 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14

Associated Products


Customers Also Bought