Low

MULTICOMP  E1508-RED  TERMINAL, FERRULE, 8.2X1.7MM, CRIMP RED

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 80K9856
  • Manufacturer Part No E1508-RED

Product Information


  • Connector Type: Ferrule
  • Contact Material: Copper
  • Contact Plating: Tin
  • Insulator Color: Red
  • Insulator Material: Nylon (Polyamide)
  • Product Range: MULTICOMP - E1508 Series
  • SVHC: To Be Advised
  • Series: E1508
  • Stud/Tab Size: 8.2mm x 1.7mm
  • Termination Method: Crimp
  • Wire Size AWG Max: 16AWG
  • Wire Size AWG Min: 16AWG

Availability

Availability:  102


  • 102 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/1/14

Price for: Pack of 100

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.14

Buy

Price

Quantity List Price
1 - 99 $3.14
100 - 249 $2.82
250 - 499 $2.58
500 - 999 $2.37
1000+ $2.20
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
25M5796
900434

900434

WEIDMULLER

FERRULE, INSULATED, 1.5MM, PK500

FERRULE, INSULATED, 1.5MM, PK500; Product Range:-; Wire Size AWG Max:16AWG; Insulator Material:PP (Polypropylene); Insulator Colour:Red ;RoHS Compliant: Yes

  Write a Review | Ask a Question

29

1+ $41.80 25+ $39.60 50+ $37.87 100+ $36.61 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14

Associated Products


Customers Also Bought