Low

FAIRCHILD SEMICONDUCTOR  TIP42C  TRANSISTOR, PNP, -100V TO-220

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Collector Emitter Voltage V(br)ceo: -100V
  • DC Collector Current: 6A
  • DC Current Gain hFE: 75
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -65°C
  • Power Dissipation Pd: 65W
  • SVHC: No SVHC (16-Jun-2014)
  • Transistor Case Style: TO-220
  • Transistor Polarity: PNP
  • Transition Frequency Typ ft: 3MHz

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/312
  •  130/314

Availability

Availability:  1,420


  • 1,420 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/22/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.713

Buy

Price

Quantity List Price
1 - 9 $0.713
10 - 99 $0.479
100 - 999 $0.317
1000 - 1999 $0.221
2000 - 9999 $0.214
10000 - 23999 $0.199
24000 - 49999 $0.189
50000+ $0.184
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
45J2287
TIP42CG

TIP42CG

ON SEMICONDUCTOR

RF TRANSISTOR, PNP, -100V, 3MHZ, TO-220

RF TRANSISTOR, PNP, -100V, 3MHZ, TO-220; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:100V; Transition Frequency ft:3MHz; Power Dissipation Pd:65W; DC Collector Current:6A; DC Current Gain hFE:75; No. of Pins:3; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,537

1+ $0.286 Promotional price 10+ $0.286 Promotional price 100+ $0.286 Promotional price 1000+ $0.245 Promotional price more…

Buy
  • 1,537 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/16/15
89K1095
TIP42C

TIP42C

STMICROELECTRONICS

BIPOLAR TRANSISTOR, PNP, -100V

BIPOLAR TRANSISTOR, PNP, -100V; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-100V; Transition Frequency ft:-; Power Dissipation Pd:65W; DC Collector Current:6A; DC Current Gain hFE:75; No. of Pins:3; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,285

1+ $0.87 10+ $0.746 25+ $0.651 100+ $0.561 more…

Buy

(Available until stock is exhausted)

  • 3,285 in stock for same day shipping

see cut-off times

18C8754
TIP42CTU

TIP42CTU

FAIRCHILD SEMICONDUCTOR

BIPOLAR TRANSISTOR, PNP, -100V, TO-220

BIPOLAR TRANSISTOR, PNP, -100V, TO-220; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-100V; Transition Frequency ft:3MHz; Power Dissipation Pd:2W; DC Collector Current:-6A; DC Current Gain hFE:30; No. of Pins:3; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

389

1+ $0.74 10+ $0.497 100+ $0.329 1000+ $0.229 more…

Buy

(Available until stock is exhausted)

  • 389 in stock for same day shipping

see cut-off times

46T9316
TIP42C

TIP42C

MULTICOMP

TRANSISTOR, PNP, -100V, -6A, TO-220

TRANSISTOR, PNP, -100V, -6A, TO-220; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-100V; Transition Frequency ft:3MHz; Power Dissipation Pd:65W; DC Collector Current:-6A; DC Current Gain hFE:30; No. of Pins:3; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $0.289 Web only price

Buy
    Per the manufacturer, more stock expected week of 2/23/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
35C0644
TIP42C

TIP42C

MULTICOMP

TRANSISTOR, BJT, PNP, -100V, -6A, TO-220

TRANSISTOR, BJT, PNP, -100V, -6A, TO-220; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-100V; Transition Frequency ft:3MHz; Power Dissipation Pd:65W; DC Collector Current:-6A; DC Current Gain hFE:15; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

30

1+ $0.45 Promotional price 100+ $0.45 Promotional price 250+ $0.45 Promotional price 500+ $0.45 Promotional price more…

Buy
  • 30 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
06M7413
NTE332

NTE332

NTE ELECTRONICS

BIPOLAR TRANSISTOR, PNP, -100V, TO-220

BIPOLAR TRANSISTOR, PNP, -100V, TO-220; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-100V; Transition Frequency ft:3MHz; Power Dissipation Pd:90W; DC Collector Current:-15A; DC Current Gain hFE:40; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

225

1+ $4.13 50+ $3.94 100+ $3.86 500+ $3.74 more…

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Associated Products


Customers Also Bought