Low

FAIRCHILD SEMICONDUCTOR  GBPC2501  BRIDGE RECTIFIER, 1PH, 25A, 100V QC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bridge Rectifier Case Style: Module
  • Diode Mounting Type: Quick Connect
  • Forward Current If(AV): 25A
  • Forward Voltage VF Max: 1.1V
  • MSL: -
  • No. of Phases: Single
  • No. of Pins: 4
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Power Dissipation Pd: 83.3W
  • Repetitive Reverse Voltage Vrrm Max: 100V
  • SVHC: No SVHC (16-Dec-2013)

Availability

Availability:  297


  • 297 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.01

Buy

Price

Quantity List Price
1 - 9 $3.01
10 - 99 $2.43
100 - 499 $1.95
500 - 999 $1.71
1000 - 2499 $1.41
2500 - 9999 $1.30
10000+ $1.24
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
06M7446
NTE5322

NTE5322

NTE ELECTRONICS

BRIDGE RECTIFIER, 1PH, 25A 200V THD

BRIDGE RECTIFIER, 1PH, 25A 200V THD; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):25A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

774

1+ $6.88 50+ $6.57 100+ $6.44 500+ $6.24 more…

Buy
  • 774 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
83F5587
VS-26MB10A

VS-26MB10A

VISHAY SEMICONDUCTOR

BRIDGE RECT MOD, 1PH, 25A, 100V, QC

BRIDGE RECT MOD, 1PH, 25A, 100V, QC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):25A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,141

1+ $6.97 25+ $6.27 50+ $5.63 100+ $5.22 more…

Buy
  • 1,141 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 9 weeks
10M6168
MCCM2501-RH

MCCM2501-RH

MULTICOMP

BRIDGE RECTIFIER, 1PH, 25A, 100V QC

BRIDGE RECTIFIER, 1PH, 25A, 100V QC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):25A; Forward Voltage VF Max:1.2V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

415

1+ $2.84 Promotional price 25+ $2.84 Promotional price 100+ $2.79 Promotional price 250+ $2.54 Promotional price more…

Buy
  • 415 in stock for same day shipping

see cut-off times

 
Check more stock
  • 1,000 Further stock expected to ship on Sep 2, 2014
  • Supplier lead time 12 weeks
10M6170
MCCM2502-RH

MCCM2502-RH

MULTICOMP

BRIDGE RECTIFIER, 1PH, 25A, 200V QC

BRIDGE RECTIFIER, 1PH, 25A, 200V QC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):25A; Forward Voltage VF Max:1.2V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each; MSL:- ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

739

1+ $3.02 Promotional price 25+ $3.02 Promotional price 100+ $2.97 Promotional price 250+ $2.71 Promotional price more…

Buy
  • 739 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 12 weeks
90R8637
GBPC2501

GBPC2501

MULTICOMP

BRIDGE RECTIFIER, SINGLE, 25A, 100V, GBPC

BRIDGE RECTIFIER, SINGLE, 25A, 100V, GBPC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):25A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

27

1+ $2.35 Promotional price 25+ $2.35 Promotional price 100+ $2.32 Promotional price 250+ $2.10 Promotional price more…

Buy
  • 27 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 16 weeks
97K0474
GBPC2501-E4/51

GBPC2501-E4/51

VISHAY GENERAL SEMICONDUCTOR

BRIDGE RECTIFIER, 25A, 100V

BRIDGE RECTIFIER, 25A, 100V; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):25A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Operating Temperature Max:150°C;;RoHS Compliant: Yes

  Write a Review | Ask a Question

293

1+ $6.32 50+ $5.71 100+ $5.26 250+ $4.85 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 26 weeks

Associated Products


Customers Also Bought