Low

STMICROELECTRONICS  M24LR04E-RDW6T/2  EEPROM, 4-KBIT, 512X8, 8TSSOP

STMICROELECTRONICS-M24LR04E-RDW6T/2-EEPROM, 4-KBIT, 512X8, 8TSSOP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Clock Frequency: 400kHz
  • EEPROM Memory Configuration: 512K x 8bit
  • IC Interface Type: I2C, Serial
  • MSL: MSL 3 - 168 hours
  • Memory Case Style: TSSOP
  • Memory Size: 4Kbit
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 1.8V

Availability

Availability:  2,174

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 11 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.32

Buy

Price

Quantity List Price
1 - 9 $1.32
10 - 24 $1.13
25 - 99 $0.982
100 - 249 $0.846
250 - 499 $0.735
500 - 999 $0.605
1000 - 2499 $0.482
2500+ $0.463