Low

TEXAS INSTRUMENTS  TPS54231DR  IC, DC-DC CONV, BUCK, 570KHZ, 2A, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • DC / DC Converter IC Case: SOIC
  • Input Voltage Max: 28V
  • Input Voltage Min: 3.5V
  • MSL: MSL 1 - Unlimited
  • No. of Outputs: 1
  • No. of Pins: 8
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -40°C
  • Output Current: 2A
  • Output Voltage: 25V
  • Output Voltage Max: 25V
  • Output Voltage Min: 800mV
  • Packaging: Cut Tape
  • Primary Input Voltage: 28V
  • SVHC: No SVHC (16-Dec-2013)
  • Switching Frequency: 570kHz
  • Topology: Buck (Step Down)

Availability

Availability:  186


  • 186 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/13/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.69

Buy

Price

Quantity List Price
1 - 9 $1.69
10 - 24 $1.49
25 - 49 $1.35
50 - 99 $1.25
100 - 249 $1.18
250 - 499 $1.01
500 - 999 $0.778
1000+ $0.619
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
25P9260
TPS54231DR

TPS54231DR

TEXAS INSTRUMENTS

IC, DC-DC CONV, BUCK, 570KHZ, 2A, SOIC-8, FULL REEL

IC, DC-DC CONV, BUCK, 570KHZ, 2A, SOIC-8, FULL REEL; Input Voltage Min:3.5V; Input Voltage Max:28V; No. of Outputs:1; DC / DC Converter IC Case:SOIC; No. of Pins:8; Output Current:2A; Output Voltage Min:800mV; Output Voltage Max:25V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

7,500

2500+ $0.619

Buy
  • 7,500 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
25P9259
TPS54231D

TPS54231D

TEXAS INSTRUMENTS

Input Voltage Min:3.5V

Input Voltage Min:3.5V; Input Voltage Max:28V; No. of Outputs:1; DC / DC Converter IC Case:SOIC; No. of Pins:8; Output Current:2A; Output Voltage Min:800mV; Output Voltage Max:25V; Switching Frequency:570kHz; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

301

1+ $1.80 10+ $1.62 25+ $1.41 50+ $1.32 more…

Buy
  • 301 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/20/14

Associated Products


Customers Also Bought