Low

STMICROELECTRONICS  M24LR16E-RDW6T/2  EEPROM, 16-KBIT, 512X32, 8TSSOP

STMICROELECTRONICS-M24LR16E-RDW6T/2-EEPROM, 16-KBIT, 512X32, 8TSSOP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Clock Frequency: 400kHz
  • EEPROM Memory Configuration: 512K x 32bit
  • IC Interface Type: I2C, Serial
  • MSL: MSL 3 - 168 hours
  • Memory Case Style: TSSOP
  • Memory Size: 16Kbit
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 1.8V

Find similar products  grouped by common attribute

Availability

Availability:  459

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/12/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.89

Buy

Price

Quantity List Price
1 - 9 $1.89
10 - 24 $1.62
25 - 99 $1.42
100 - 249 $1.22
250 - 499 $1.06
500 - 999 $0.871
1000 - 2499 $0.693
2500+ $0.666