Low

QUALTEK ELECTRONICS  710W-00/03  CONNECTOR, POWER ENTRY, FEMALE, 15A

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Mounting: Panel
  • Contact Termination: Quick Connect
  • Current Rating: 15A
  • Gender: Receptacle
  • SVHC: No SVHC (16-Dec-2013)
  • Series: -
  • Voltage Rating: 250VAC

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  414


  • 414 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 11 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.767

Buy

Price

Quantity List Price
1 - 49 $0.767
50 - 99 $0.708
100 - 249 $0.653
250 - 499 $0.611
500+ $0.553
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
92N4157
2154

2154

MULTICOMP

CONNECTOR, POWER ENTRY, FEMALE, 15A

CONNECTOR, POWER ENTRY, FEMALE, 15A; Series:-; Gender:Receptacle; Voltage Rating:250VAC; Current Rating:15A; Connector Mounting:Panel; Contact Termination:Quick Connect; Contact Material:Copper; No. of Outlets:1 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

363

1+ $0.876 Promotional price 100+ $0.876 Promotional price 250+ $0.807 Promotional price 500+ $0.735 Promotional price more…

Buy
  • 363 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 5 weeks
Suggested Substitutes
92N4142
2139

2139

MULTICOMP

CONNECTOR, POWER ENTRY, RECEPTACLE, 15A

CONNECTOR, POWER ENTRY, RECEPTACLE, 15A; Series:-; Gender:Receptacle; Voltage Rating:250VAC; Current Rating:15A; Connector Mounting:Panel; Contact Termination:Quick Connect; Body Material:Thermoplastic; Contact Plating:Nickel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,179

1+ $1.25 Promotional price 100+ $1.25 Promotional price 250+ $1.16 Promotional price 500+ $1.06 Promotional price more…

Buy
  • 3,179 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 5 weeks
84K0329
6600.3200

6600.3200

SCHURTER

CONNECTOR, IEC POWER ENTRY, SOCKET, 15A

CONNECTOR, IEC POWER ENTRY, SOCKET, 15A; Connector Type:IEC; Current Rating:15A; Connector Color:Black; Connector Body Material:Thermoplastic; Voltage Rating VAC:250V; Body Material:Thermoplastic; Connector Mounting:Panel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

161

1+ $2.53 25+ $2.25 50+ $2.03 100+ $1.91 more…

Buy
  • 161 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks
23M2169
6182.0031

6182.0031

SCHURTER

5098 APPLIANCE OUTLET 10A 70 C

5098 APPLIANCE OUTLET 10A 70 C

  Write a Review | Ask a Question

0

1+ $4.80 100+ $3.93 250+ $3.60 500+ $3.34 more…

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Customers Also Bought