Low

VCC (VISUAL COMMUNICATIONS COMPANY)  VAOL-10GCE4  LED, YELLOW, T-3 (10MM), 200MCD, 590NM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bulb Size: T-3 (10mm)
  • Forward Current If: 20mA
  • Forward Voltage: 2V
  • LED Color: Yellow
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 200mcd
  • MSL: -
  • Packaging: Each
  • SVHC: To Be Advised
  • Viewing Angle: 30°
  • Wavelength Typ: 590nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1295

Availability

Availability:  315


  • 315 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 9 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.15

Buy

Price

Quantity List Price Your Price
1 - 9 $0.288 Promotional price $0.15
10 - 99 $0.255 Promotional price $0.15
100 - 499 $0.224 Promotional price $0.15
500 - 999 $0.176 Promotional price $0.129
1000 - 1999 $0.16 Promotional price $0.129
2000 - 999999999 $0.144 Promotional price $0.129