Low

VCC (VISUAL COMMUNICATIONS COMPANY)  CLF280GTP  LED LENSES

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Accessory Type: LED Panel Mount Lens
  • Beam Angle: -
  • Beam Type: -
  • For Use With: 5mm LEDs
  • LED Lens Color: Green
  • Lens Color: Green
  • Lens Diameter: 7.11mm
  • Lens Material: Polycarbonate
  • Lens Shape: Round
  • Lens Type: Lens
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1342
  •  130/1325

Availability

Availability:  1,424


  • 1,424 in stock for same day shipping
 
Check stock and lead times
  • 2,000 Further stock expected to ship on Nov 27, 2014
  • Per the manufacturer, more stock expected week of 12/22/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.413

Buy

Price

Quantity List Price
1 - 9 $0.413
10 - 99 $0.382
100 - 499 $0.336
500 - 999 $0.305
1000 - 1999 $0.276
2000 - 4999 $0.243
5000 - 9999 $0.23
10000+ $0.211
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
95F9406
4315

4315

CHICAGO MINIATURE LIGHTING

LENS, ROUND, POLYCARBONATE, GREEN

LENS, ROUND, POLYCARBONATE, GREEN; Lens Type:Panel Mount; Beam Type:Wide; LED Lens Color:Green; Lens Diameter:0.28"; Lens Shape:Round; Lens Material:Polycarbonate; Beam Angle:180°; Lens Color:Green ;RoHS Compliant: Yes

  Write a Review | Ask a Question

498

1000+ $0.221 2000+ $0.191

Buy
    Per the manufacturer, more stock expected week of 2/16/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought