Low

LITTELFUSE  03420004HXP  FUSE HOLDER, 6.3 X 32MM, PANEL MOUNT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 67K0264
  • Manufacturer Part No 03420004HXP

Product Information


  • Fuse Current: 20A
  • Fuse Holder Type: Cartridge Fuse Holder
  • Fuse Size Held: 1/4" x 1.1/4", 6.3mm x 32mm
  • Fuse Size Imperial: 1/4" x 1-1/4"
  • Fuse Size Metric: 6.3mm x 32mm
  • Holder Terminals: Solder Lug
  • No. of Fuses: 1
  • SVHC: No SVHC (16-Jun-2014)
  • Series: 342
  • Voltage Rating VAC: 250V
  • Voltage Rating VDC: 250V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1460
  •  130/1449

Availability

Availability:  176


  • 176 in stock for same day shipping
 
Check stock and lead times
  • 500 Further stock expected to ship on Sep 28, 2014
  • Per the manufacturer, more stock expected week of 11/10/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.76

Buy

Price

Quantity List Price
1 - 9 $3.76
10 - 24 $3.50
25 - 49 $3.37
50 - 99 $3.24
100 - 249 $2.81
250 - 499 $2.61
500 - 999 $2.24
1000+ $2.08
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
67K0263
03420004H

03420004H

LITTELFUSE

FUSE HOLDER, 6.3 X 32MM, PANEL MOUNT

FUSE HOLDER, 6.3 X 32MM, PANEL MOUNT; Voltage Rating VDC:250V; Voltage Rating VAC:250V; Fuse Current:20A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Solder Lug; No. of Fuses:1; Fuse Size Held:1/4" x 1.1/4", 6.3mm x 32mm;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,041

1+ $3.56 10+ $3.31 25+ $3.19 50+ $3.07 more…

Buy
  • 2,041 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14

Associated Products


Customers Also Bought