Low

TEXAS INSTRUMENTS  CC1100RTK  IC, RF TXRX, 300MHZ TO 928MHZ, QFN-20

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Data Rate: 500Kbps
  • Frequency Max: 928MHz
  • Frequency Min: 300MHz
  • MSL: MSL 3 - 168 hours
  • Modulation Type: ASK, FSK, GFSK, MSK, OOK
  • No. of Pins: 20
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Power (dBm): 10dBm
  • Packaging: Each
  • RF / IF Modulation: ASK, FSK, GFSK, MSK, OOK
  • RF IC Case Style: QFN
  • RF Transceiver Applications: Ultra Low Power Wireless Applications ISM/SRD Bands, Wireless Alarm & Security Systems
  • Receiving Current: 16.4mA
  • SVHC: No SVHC (16-Dec-2013)
  • Sensitivity dBm: -111dBm
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.8V
  • Supply Voltage Range: 1.8V to 3.6V
  • Transmitting Current: 16.9mA

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/85

Availability

Availability:  133

(Available until stock is exhausted)


  • 133 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.87

Buy

Price

Quantity List Price Your Price
1 - 9 $6.84 Promotional price $2.87
10 - 99 $5.49 Promotional price $2.87
100 - 249 $5.01 Promotional price $2.87
250 - 499 $3.88 Promotional price $2.87
500 - 999 $3.64 Promotional price $2.87
1000 - 2499 $3.20 Promotional price $2.87
2500 - 4999 $3.18 Promotional price $2.87
5000+ $3.03 Promotional price $2.87
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
96W2063
CC1100RTKR

CC1100RTKR

TEXAS INSTRUMENTS

RF TRANSCEIVER, 300MHZ TO 928MHZ, VQFN-20

RF TRANSCEIVER, 300MHZ TO 928MHZ, VQFN-20; Frequency Min:300MHz; Frequency Max:928MHz; RF / IF Modulation:2FSK, ASK, GFSK, MSK, OOK; Data Rate:500Kbps; Receiving Current:14.4mA; RF IC Case Style:VQFN; No. of Pins:20 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $4.00

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

81K0298
CC1100RTKR

CC1100RTKR

TEXAS INSTRUMENTS

GPSS WL SKU APP1, FULL REEL

GPSS WL SKU APP1, FULL REEL; Frequency Min:300MHz; Frequency Max:928MHz; RF / IF Modulation:ASK, FSK, GFSK, MSK, OOK; Data Rate:500Kbps; Receiving Current:14.4mA; RF IC Case Style:QFN; No. of Pins:20; Supply Voltage Min:1.8V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $2.67 24000+ $2.57

Buy
    Per the manufacturer, more stock expected week of 12/8/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought