Low

WAKEFIELD SOLUTIONS  270-AB  HEAT SINK

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • External Height - Imperial: 0.37"
  • External Height - Metric: 9.4mm
  • External Length - Imperial: 1.752"
  • External Length - Metric: 44.5mm
  • External Width - Imperial: 0.701"
  • External Width - Metric: 17.8mm
  • Heat Sink Material: Aluminium
  • Packages Cooled: TO-202, TO-220
  • SVHC: No SVHC (16-Dec-2013)
  • Thermal Resistance: 70°C @ 4W

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2386

Availability

Availability:  3,207


  • 3,207 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.25

Buy

Price

Quantity List Price Your Price
1 - 9 $0.33 Promotional price $0.25
10 - 24 $0.315 Promotional price $0.25
25 - 49 $0.30 Promotional price $0.215
50 - 99 $0.291 Promotional price $0.215
100 - 249 $0.288 Promotional price $0.215
250 - 499 $0.269 Promotional price $0.215
500 - 999 $0.254 Promotional price $0.215
1000+ $0.221 Promotional price $0.20
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
90B9619
287-1ABH
Technical Data Sheet}
No Not RoHS compliant

287-1ABH

WAKEFIELD SOLUTIONS

HEAT SINK

HEAT SINK; Packages Cooled:TO-220; Thermal Resistance:65°C @ 4W; External Height - Imperial:1.181"; External Height - Metric:30mm; External Width - Imperial:1"; External Width - Metric:25.4mm; External Length - Imperial:0.5" ;RoHS Compliant: No

  Write a Review | Ask a Question

Not Currently Stocked

1+ $1.79 10+ $1.30 100+ $1.14 500+ $1.05 more…

Not Currently Stocked

Associated Products


Customers Also Bought