Low

MOLEX  22-11-2122  WIRE-BOARD CONN, HEADER, 12POS, 2.54MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 81C8221
  • Manufacturer Part No 22-11-2122

Product Information


  • Contact Material: Brass
  • Contact Plating: Gold
  • Contact Termination: Through Hole Vertical
  • Contact Termination Type: Through Hole
  • Gender: Header
  • No. of Contacts: 12
  • No. of Rows: 1
  • Pitch Spacing: 2.54mm
  • Product Range: MOLEX - KK 6373 Series
  • SVHC: To Be Advised
  • Series: KK

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/783
  •  130/779

Availability

Availability:  3,881


  • 3,881 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/27/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.11

Buy

Price

Quantity List Price
1 - 9 $2.11
10 - 99 $1.46
100 - 499 $1.14
500 - 999 $1.03
1000 - 1999 $0.937
2000 - 4999 $0.867
5000+ $0.863