Low

STMICROELECTRONICS  M24LR04E-RMN6T/2  EEPROM, 4-KBIT, 512X8, 8SOIC

STMICROELECTRONICS-M24LR04E-RMN6T/2-EEPROM, 4-KBIT, 512X8, 8SOIC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Clock Frequency: 400kHz
  • EEPROM Memory Configuration: 512K x 8bit
  • IC Interface Type: I2C, Serial
  • Memory Case Style: SOIC
  • Memory Size: 4Kbit
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 1.8V

Availability

Availability:  1,700

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 9 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.34

Buy

Price

Quantity List Price
1 - 9 $1.34
10 - 24 $1.15
25 - 99 $1.00
100 - 249 $0.861
250 - 499 $0.749
500 - 999 $0.616
1000 - 2499 $0.491
2500+ $0.471