Low

XP POWER  ECP60US05  POWER SUPPLY, AC-DC, MEDICAL, 5V, 11A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: XP POWER
  • Newark Part No.: 62T2001
  • Manufacturer Part No ECP60US05

Product Information


  • Approvals / Standards: IEC 60601, UL 60601, CSA 22.2 No.60601
  • Input Voltage AC Max: 264V
  • Input Voltage AC Min: 85V
  • Input Voltage VAC: 85V to 264V
  • No. of Outputs: 1
  • Output Current Max: 11A
  • Output Current Max: 11A
  • Output Power Max: 55W
  • Output Voltage Nom.: 5V
  • Output Voltage Nom.: 5V
  • Power Supply Output Type: Adjustable, Fixed
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1527

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 2/9/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 5

Order multiple quantity: 1

Price: $50.44

Buy

Price

Quantity List Price
5 - 9 $50.44
10 - 24 $48.88
25 - 99 $46.80
100 - 499 $43.68
500+ $40.56
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
72K8450
ECM60US05

ECM60US05

XP POWER

POWER SUPPLY, AC-DC, MEDICAL, 5V, 12A

POWER SUPPLY, AC-DC, MEDICAL, 5V, 12A; Power Supply Output Type:Adjustable, Fixed; Input Voltage AC Min:90V; Input Voltage AC Max:264V; Output Current Max:12A; Output Power Max:60W; Approvals / Standards:EN 60601, CSA 22.2 No.60601 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

353

1+ $48.00 5+ $46.56 10+ $45.12 25+ $43.20 more…

Buy
  • 353 in stock for same day shipping

see cut-off times

 
Check more stock
  • 86 Further stock expected to ship on Nov 4, 2014
  • 40 Further stock expected to ship on Jan 4, 2015
  • Per the manufacturer, more stock expected week of 1/5/15

Customers Also Bought