Low

BOURNS  70AAJ-2-M0G  MODULAR BATTERY CONTACT, 2 WAY, 3A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BOURNS
  • Newark Part No.: 05B2687
  • Manufacturer Part No 70AAJ-2-M0G

Product Information


  • Accessory Type: Modular Contact
  • Battery Terminals: SMD
  • Contact Gender: Pin
  • Contact Material: Copper Alloy
  • Current Per Contact: 3A
  • For Use With: Cellular Telephones, PDAs, Laptop Computers, Portable Medical & Test Equipment
  • No. of Contacts: 2
  • RoHS Compliant: Yes
  • SVHC: No SVHC (16-Jun-2014)
  • Voltage Rating: 60V

Availability

Availability:  754


  • 754 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.13

Buy

Price

Quantity List Price
1 - 9 $1.13
10 - 24 $1.06
25 - 49 $0.986
50 - 99 $0.847
100 - 249 $0.805
250+ $0.734
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
71R7442
70AAJ-2-M0G

70AAJ-2-M0G

BOURNS

MODULAR BATTERY CONTACT, FULL REEL

MODULAR BATTERY CONTACT, FULL REEL; Contact Material:Copper Alloy; Voltage Rating:60V; Contact Gender:Pin; No. of Contacts:2; Battery Terminals:SMD; Accessory Type:Modular Contact; Battery Contact Gender:Male; Contact Plating:Gold ;RoHS Compliant: Yes

  Write a Review | Ask a Question

750

1+ $0.685 750+ $0.685 1500+ $0.67 2250+ $0.579 more…

Buy
  • 750 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/2/15
Suggested Substitutes
05B2686
70AAJ-2-M0

70AAJ-2-M0

BOURNS

MODULAR BATTERY CONTACT, 2 WAY, 3A

MODULAR BATTERY CONTACT, 2 WAY, 3A; Contact Material:Copper Alloy; Voltage Rating:60V; Contact Gender:Pin; No. of Contacts:2; Battery Terminals:SMD; Accessory Type:Modular Contact; Body Material:Glass-Filled Thermoplastic ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

50+ $0.819 100+ $0.749 250+ $0.683 500+ $0.595 more…

Buy
    Per the manufacturer, more stock expected week of 2/2/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought