Low

OHMITE  SM108032004FE  RESISTOR, 2MOHM, 2.5W, 1%, RADIAL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: OHMITE
  • Newark Part No.: 94M9562
  • Manufacturer Part No SM108032004FE

Product Information


  • Power Rating: 2.5W
  • Product Range: OHMITE - Slim-Mox Series
  • Resistance: 2Mohm
  • Resistance Tolerance: ± 1%
  • Resistor Case Style: Radial Leaded
  • Resistor Element Material: Thick Film
  • Resistor Terminals: Radial Leaded
  • SVHC: To Be Advised
  • Temperature Coefficient: ± 25ppm/°C
  • Voltage Rating: 20kV

Availability

Availability:  23

(Available until stock is exhausted)


  • 23 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.81

Buy

Price

Quantity List Price
1 - 49 $6.81
50 - 99 $6.14
100 - 249 $5.64
250 - 499 $5.21
500 - 999999999 $4.87
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
51M1800
SM108032004FE
Technical Data Sheet}  

SM108032004FE

OHMITE

RES, THICK FILM, 2MOHM, 2.5W, 1%

RES, THICK FILM, 2MOHM, 2.5W, 1%; Product Range:OHMITE - Slim-Mox Series; Resistance:2Mohm; Power Rating:2.5W; Resistance Tolerance:± 1%; Resistor Case Style:Radial Leaded; Resistor Element Type:Thick Film; Voltage Rating:20kV ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $3.86 25+ $3.50 100+ $3.11 250+ $2.79

Buy
 
Check more stock
  • 100 Further stock expected to ship on Aug 20, 2014
  • Supplier lead time 8 weeks
Contact me when back in stock

Associated Products


Customers Also Bought