Low

AUREL  TX 8L50PF06  RF MODULE, TRANSMITTER, PLL FM, 868MHZ, EXT ANT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: AUREL
  • Newark Part No.: 04R7735
  • Manufacturer Part No TX 8L50PF06

Product Information


  • Data Rate Max: -
  • Frequency: 868.3MHz
  • Modulation Type: 2FSK
  • Operating Temperature Max: 80°C
  • Operating Temperature Min: -20°C
  • RF Modulation: 2FSK
  • SVHC: To Be Advised
  • Sensitivity dBm: -
  • Supply Current: 24mA
  • Supply Voltage Max: 5V
  • Supply Voltage Min: -

Availability

Availability:  18

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 10 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $26.93

Buy

Price

Quantity List Price
1 - 24 $26.93
25 - 49 $25.51
50 - 99 $24.40
100 - 249 $23.59
250+ $18.33
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on TX 8L50PF06 Product ?
1 year, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
TX 8L50PF06 is a PLL FM transmitter (2FSK) with external antenna ideal for application when user need to modulate ON-OFF a RF carrier with digital signals. Pin to pin compatible with all OOK AUREL transmitters. Null consumption without modulation signal. In compliance with EN 300 220, EN 301 489 & EN 60950 European Normative standards.

Feature & Benefits:
868MHz PLL FM Transmitter module with External Antenna
Compliance with EN 300 220, EN 301 489 & EN 60950 European Normative.
Supply voltage 5V
RF output with a characteristic impedance of 50ohm
RF output power +6dBm
Square Wave Modulation
Dimension of 39 x 17.5 x 5mm

Applications: Wireless, Communications & Networking, RF Communications
1 year, 8 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1