Low

AUREL  TX MID 3V  RF MODULE, TRANSMITTER, AM, OOK, 3V, 433.92MHZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: AUREL
  • Newark Part No.: 04R7733
  • Manufacturer Part No TX MID 3V

Product Information


  • Data Rate Max: -
  • Frequency: 433.92MHz
  • Modulation Type: OOK
  • Operating Temperature Max: 80°C
  • Operating Temperature Min: -20°C
  • RF Modulation: OOK
  • RF Transmitter Applications: -
  • SVHC: To Be Advised
  • Sensitivity dBm: -
  • Supply Current: 5.5mA
  • Supply Voltage Max: 3.5V
  • Supply Voltage Min: 1.8V

Availability

Availability:  15

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 10 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $14.82

Buy

Price

Quantity List Price
1 - 49 $14.82
50 - 99 $13.39
100 - 249 $12.33
250 - 499 $11.36
500+ $10.62
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on TX MID 3V Product ?
1 year, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
TX MID 3V is a SAW Transmitter module with external antenna for utilization with ON-OFF modulation of a RF carrier with digital data. Buffer stage for enhanced power and low harmonics on output allows high immunity against dis adjustments.

Feature & Benefits:
Operating frequency is 433.92MHz
Supply voltage is 1.8 to 3.5V
Dimension of 25.4 x 12.43 x 2.5mm
RF output with a characteristic impedance of 50ohm
AM OOK Transmitter Module
Buffer stage for enhanced power, low harmonics on o/p allows high immunity against dis adjustments
No antenna installed. Whip antenna or external 50Ω antenna mountable
Square wave modulation

Applications: Wireless, Communications & Networking, RF Communications
1 year, 8 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1