Low

TEXAS INSTRUMENTS  TS5A21366DCUR  IC, ANALOG SWITCH, DUAL, SPST, VSSOP-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Analog Switch Case: VSSOP
  • Analog Switch Case Style: VSSOP
  • Analog Switch Type: SPST
  • Bandwidth: 260MHz
  • MSL: MSL 1 - Unlimited
  • No. of Channels: 2
  • No. of Pins: 8
  • On State Resistance Max: 0.75ohm
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Range: 1.6V to 5.5V
  • Turn On Time: 49ns

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/171

Availability

Availability:  1,734

(Available until stock is exhausted)


  • 1,734 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.675

Buy

Price

Quantity List Price Your Price
1 - 9 $1.38 Promotional price $0.675
10 - 24 $1.23 Promotional price $0.675
25 - 49 $1.11 Promotional price $0.675
50 - 99 $1.02 Promotional price $0.675
100+ $0.964 Promotional price $0.675