Low

MULTICOMP  MC32649  FAN POWER CORD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 56P2926
  • Manufacturer Part No MC32649

Product Information


  • Accessory Type: Fan Power Cord
  • Cable Length: 24"
  • Current Rating: -
  • Equipment Side Connector: Blunt Cut Wire Leads
  • Fan Side Connector: 45° Angle Plug
  • For Use With: Axial Fans
  • RoHS Compliant: Yes
  • SVHC: To Be Advised
  • Supply Voltage: 300V
  • Voltage Rating: 300V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2375
  •  130/2376

Availability

Availability:  470


  • 470 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/1/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.62

Buy

Price

Quantity List Price
1 - 99 $1.62
100 - 499 $1.51
500 - 999 $1.39
1000 - 2499 $1.28
2500+ $1.20
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
56P2998
MC32802

MC32802

MULTICOMP

FAN POWER CORD

FAN POWER CORD; For Use With:Axial Fans; Voltage Rating:300V; Fan Side Connector:45° Angle Plug; Current Rating:-; Cable Length:24"; Accessory Type:Fan Power Cord; Equipment Side Connector:NEMA 1-15P Plug; Supply Voltage:300V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

63

1+ $3.23 100+ $3.02 500+ $2.79 1000+ $2.56 more…

Buy
  • 63 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
87P0759
MC33030

MC33030

MULTICOMP

FAN POWER CORD

FAN POWER CORD; For Use With:Axial Fans; Voltage Rating:300V; Fan Side Connector:45° Angle Plug; Current Rating:-; Cable Length:24"; Accessory Type:Fan Power Cord; Equipment Side Connector:Stripped Wire Leads; Supply Voltage:300V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $1.68 500+ $1.55 1000+ $1.42 2500+ $1.33

Buy
    Per the manufacturer, more stock expected week of 12/1/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought