Low

ROTH ELEKTRONIK  RE906  SMD-ADAPTER, PCB, FR4, SC70, SOT23,

ROTH ELEKTRONIK-RE906-SMD-ADAPTER, PCB, FR4, SC70, SOT23,

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Board Material: Epoxy Glass Composite
  • Board Thickness: 1.5mm
  • Board Type: SMD Device Adapter
  • External Height: 13.5mm
  • External Width: 23.5mm
  • Hole Diameter: 1mm
  • SVHC: No SVHC (16-Dec-2013)

Availability

Availability:  10


  • 10 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $10.13

Buy

Price

Quantity List Price
1 - 99 $10.13
100 - 249 $8.29
250 - 499 $7.59
500 - 999 $7.05
1000+ $6.63