Low

MULTICOMP  OSW-8349  SMD LED, RED/GREEN/BLUE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 15R2172
  • Manufacturer Part No OSW-8349

Product Information


  • Forward Current @ Test / Color: -
  • Forward Current Max: 350mA
  • Forward Voltage @ Test: R 2.8V / G 4V / B 4V
  • LED Color: Red, Green, Blue
  • LED Mounting: SMD
  • Luminous Flux / Color: R 30.5lm, G 50lm, B 13.9lm
  • Luminous Flux @ Max / Color: R 30.5lm / G 50lm / B 13.9lm
  • Luminous Intensity / Color: -
  • MSL: -
  • No. of Pins: 6
  • Operating Temperature Max: 75°C
  • Operating Temperature Min: -40°C
  • Opto Case Style: -
  • Packaging: Each
  • SVHC: To Be Advised
  • Series: -
  • Viewing Angle: 120°
  • Wavelength / Color: R 630nm, G 535nm, B 475nm

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  130/1300

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/6/15


Substitutes

  • 15R2171 - MULTICOMP-OSW-8339-STAR LED, RED/GREEN/BLUE

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.34

Buy

Price

Quantity List Price
1 - 99 $8.34
100 - 249 $6.81
250 - 499 $6.27
500 - 999 $5.79
1000+ $5.41

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
For the high power LED (part number OSW-8349) there is a part of the device labelled with circle of 3.85mm, Can you confirm does this mean the MCPCB needs a hole in it or a pad should be put under the device with a 3.85mm diameter?
2 years, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
For the part number OSW-8349 from MULTICOMP no hole is required, you can attach the heat sink to the MCPCB through thermal paste.
2 years, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
15R2171
OSW-8339

OSW-8339

MULTICOMP

STAR LED, RED/GREEN/BLUE

STAR LED, RED/GREEN/BLUE; Series:-; LED Color:Red, Green, Blue; Luminous Flux / Color:R 30.5lm, G 50lm, B 13.9lm; Wavelength / Color:R 630nm, G 535nm, B 475nm; Forward Current @ Test / Color:-; Forward Current Max:350mA; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

58

1+ $18.27 50+ $16.62 100+ $15.29 250+ $14.08 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14

Associated Products


Customers Also Bought