Low

TE CONNECTIVITY / AMP  8-61060-1  TERMINAL, FEMALE DISCONNECT 2.79MM CLEAR

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Female Disconnect
  • Contact Material: Brass
  • Contact Plating: Tin
  • Insulator Color: Transparent
  • Insulator Material: Nylon (Polyamide)
  • Product Range: TE - PIDG FASTON 110 Series
  • SVHC: To Be Advised
  • Series: PIDG Faston
  • Stud/Tab Size: 2.79mm x 0.51mm
  • Tab Size - Imperial: 0.11" x 0.02"
  • Tab Size - Metric: 2.8mm x 0.51mm
  • Terminal Material: Brass
  • Terminal Type: Female Quick Disconnect
  • Termination Method: Crimp
  • Wire Size AWG Max: 18AWG
  • Wire Size AWG Min: 22AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1102

Availability

Availability:  48


  • 48 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 9 weeks

Price for: Pack of 100

Minimum order quantity: 1

Order multiple quantity: 1

Price: $42.10

Buy

Price

Quantity List Price
1 - 1 $42.10
2 - 4 $38.40
5 - 9 $36.60
10 - 24 $30.20
25 - 999999999 $27.40