Low

FERROXCUBE  ETD29/16/10-3C90  FERRITE CORE, ETD, 3C90

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: FERROXCUBE
  • Newark Part No.: 68C5566
  • Manufacturer Part No ETD29/16/10-3C90

Product Information


  • Ae Effective Cross Scetion Area: 76mm²
  • Core Material Grade: 3C90
  • Core Size: ETD29/16/10
  • Core Type: ETD
  • Effective Magnetic Path Length: 72mm
  • Inductance Factor Al: 2.35µH
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Availability

Availability:  477


  • 477 in stock for same day shipping
 
Check stock and lead times
  • 280 Further stock expected to ship on Nov 16, 2014
  • Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.555

Buy

Price

Quantity List Price
1 - 9 $0.555
10 - 24 $0.503
25 - 49 $0.441
50 - 99 $0.399
100+ $0.347
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
53M6952
B66358GX197

B66358GX197

EPCOS

FERRITE CORE, ETD, N97

FERRITE CORE, ETD, N97; Core Type:ETD; Core Size:ETD29/16/10; Series:ETD; Core Material Grade:N97; Effective Magnetic Path Length:70.4mm; Ae Effective Cross Scetion Area:76mm ; Inductance Factor Al:2250nH; Material Grade:N97 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

637

1+ $1.75 100+ $1.57 250+ $1.42 500+ $1.29 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 2/16/15

Associated Products


Customers Also Bought