Low

JST (JAPAN SOLDERLESS TERMINALS)  VHR-4N  WIRE-BOARD CONNECTOR, RCPT, 4POS, 3.96MM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Material: -
  • Contact Plating: -
  • Contact Termination: -
  • Contact Termination Type: -
  • Gender: Receptacle
  • No. of Contacts: 4
  • No. of Rows: 1
  • Pitch Spacing: 3.96mm
  • Product Range: JST - VH Series
  • SVHC: To Be Advised
  • Series: VH

Availability

Availability:  3,917


  • 3,917 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.118

Buy

Price

Quantity List Price
1 - 249 $0.118
250 - 499 $0.106
500 - 999 $0.095
1000 - 4999 $0.085
5000+ $0.059
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
(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the part number for socket contacts which can be used for 4 way receptacle housing (part number VHR-4N)
2 years, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for socket contacts is BVH-21T-P1.1 from JST.
2 years, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What would be the suggested mating pair for 4 way rectangular receptacle housing (part number VHR-4N)?
2 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested mating pair part number is B4P-VH(LF)(SN) from JST.
2 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
46P5371
MC34497

MC34497

MULTICOMP

WIRE-BOARD CONN, RECEPTACLE 4POS, 3.96MM

WIRE-BOARD CONN, RECEPTACLE 4POS, 3.96MM; Product Range:MULTICOMP - MC34 Series; Contact Termination Type:Crimp; Gender:Receptacle; No. of Contacts:4; No. of Rows:1; Pitch Spacing:3.96mm; Contact Plating:Tin; Contact Material:Brass ;RoHS Compliant: Yes

  Write a Review | Ask a Question

271

1+ $0.02 Promotional price 250+ $0.02 Promotional price 500+ $0.02 Promotional price 1000+ $0.02 Promotional price more…

Buy
  • 271 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14

Associated Products


Customers Also Bought