Low

TEXAS INSTRUMENTS  INA118P  IC, INSTRUMENT AMP, 800KHZ, 125DB, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: DIP
  • Amplifier Output: Single Ended
  • Bandwidth: 800kHz
  • CMRR: 125dB
  • Input Offset Voltage: 125µV
  • MSL: -
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 0.09V/µs
  • Supply Current: 350µA
  • Supply Voltage Range: ± 1.35V to ± 18V

Availability

Availability:  208


  • 208 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $11.73

Buy

Price

Quantity List Price
1 - 9 $11.73
10 - 24 $10.59
25 - 49 $9.94
50 - 99 $9.64
100 - 249 $8.70
250 - 499 $8.00
500 - 999 $6.71
1000+ $6.21
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
03M8166
INA118PG4

INA118PG4

TEXAS INSTRUMENTS

IC, INSTRUMENT AMP, 800KHZ, 125DB, DIP-8

IC, INSTRUMENT AMP, 800KHZ, 125DB, DIP-8; No. of Amplifiers:3; Input Offset Voltage:125µV; Bandwidth:800kHz; Supply Voltage Range:± 1.35V to ± 18V; Amplifier Case Style:DIP; No. of Pins:8; Amplifier Output:Single Ended; CMRR:125dB ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $8.70 250+ $8.00 500+ $6.71 1000+ $6.21

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

95M4291
INA118P...

INA118P...

TEXAS INSTRUMENTS

AMP, INSTRUMENTATION, 800KHZ, PDIP8

AMP, INSTRUMENTATION, 800KHZ, PDIP8; No. of Amplifiers:1; Input Offset Voltage:125µV; Bandwidth:800kHz; Supply Voltage Range:± 1.35V to ± 18V; Amplifier Case Style:DIP; No. of Pins:8; Amplifier Output:Single Ended; CMRR:125dB; Slew ;RoHS Compliant: Yes

  Write a Review | Ask a Question

111

1+ $10.74 10+ $9.77 25+ $9.03 50+ $7.67 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 9 weeks

Associated Products


Customers Also Bought